Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

Nº de Estoque RS: 324-1254Marca: Telemecanique SensorsPart Number: XS4P12PA340DDistrelec Article No.: 30304223
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

48mm

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Series

OsiSense XS

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Short Circuit Overload Protection

Yes

Distrelec Product Id

30304223

País de Origem

France

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS - M8, M12, M18

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

Informações de estoque temporariamente indisponíveis.

R$ 1.392,73

R$ 1.392,73 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

R$ 1.392,73

R$ 1.392,73 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

48mm

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Series

OsiSense XS

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Short Circuit Overload Protection

Yes

Distrelec Product Id

30304223

País de Origem

France

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS - M8, M12, M18

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).