Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection 4-20 mA, 10 → 38 V dc

Nº de Estoque RS: 609-7274Marca: Telemecanique SensorsPart Number: XS4P18AB120Distrelec Article No.: 30225552
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Analogue Switching Output Type

4-20 mA

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 38 V dc

IP Rating

IP67

Length

40.6mm

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

5 → 200 mA

Switching Frequency

500 Hz

Series

XS

Maximum Operating Temperature

+70°C

Distrelec Product Id

30225552

País de Origem

France

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS - M8, M12, M18

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

Informações de estoque temporariamente indisponíveis.

R$ 3.066,76

R$ 3.066,76 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection 4-20 mA, 10 → 38 V dc

R$ 3.066,76

R$ 3.066,76 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection 4-20 mA, 10 → 38 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Analogue Switching Output Type

4-20 mA

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 38 V dc

IP Rating

IP67

Length

40.6mm

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

5 → 200 mA

Switching Frequency

500 Hz

Series

XS

Maximum Operating Temperature

+70°C

Distrelec Product Id

30225552

País de Origem

France

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS - M8, M12, M18

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).