Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, 2-Wire NO, 10 → 58 V dc,

Nº de Estoque RS: 195-1856Marca: Telemecanique SensorsPart Number: XS608B1DAL2
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 58 V dc, 12 → 48 V dc

IP Rating

IP67

Length

50.2mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE, CSA, UL

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

100 mA

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 1.557,32

R$ 1.557,32 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, 2-Wire NO, 10 → 58 V dc,

R$ 1.557,32

R$ 1.557,32 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, 2-Wire NO, 10 → 58 V dc,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 58 V dc, 12 → 48 V dc

IP Rating

IP67

Length

50.2mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE, CSA, UL

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

100 mA

País de Origem

France