Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 48 V dc

Nº de Estoque RS: 816-3695Marca: Telemecanique SensorsPart Number: XS618B1PAL5Distrelec Article No.: 30304295
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 48 V dc

Length

62mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Distrelec Product Id

30304295

País de Origem

Indonesia

Detalhes do produto

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Informações de estoque temporariamente indisponíveis.

R$ 1.615,45

R$ 1.615,45 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 48 V dc

R$ 1.615,45

R$ 1.615,45 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 48 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 48 V dc

Length

62mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Distrelec Product Id

30304295

País de Origem

Indonesia

Detalhes do produto

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.