Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 12 → 48 V dc

Documentos Técnicos
Especificações
Thread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 48 V dc
IP Rating
IP69K
Length
74mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
58V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Series
XS
Short Circuit Overload Protection
Yes
Distrelec Product Id
30304317
País de Origem
Indonesia
Detalhes do produto
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
R$ 1.987,75
R$ 1.987,75 Each (Sem VAT)
1
R$ 1.987,75
R$ 1.987,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Thread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 48 V dc
IP Rating
IP69K
Length
74mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
58V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Series
XS
Short Circuit Overload Protection
Yes
Distrelec Product Id
30304317
País de Origem
Indonesia
Detalhes do produto
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.