Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 48 V dc

Nº de Estoque RS: 179-9934Marca: Telemecanique SensorsPart Number: XS7C2A1DAM12
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Housing Material

PBT, Plastic

Width

70mm

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

300 Hz

Standards Met

CCC Certificate, CSA Certificate, DIN 40050, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL Certificate

Depth

40mm

Maximum Switching Frequency

300Hz

Short Circuit Overload Protection

Yes

Switching Current

1.5 → 100 mA

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.163,18

R$ 1.163,18 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 48 V dc

R$ 1.163,18

R$ 1.163,18 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 48 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Housing Material

PBT, Plastic

Width

70mm

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

300 Hz

Standards Met

CCC Certificate, CSA Certificate, DIN 40050, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL Certificate

Depth

40mm

Maximum Switching Frequency

300Hz

Short Circuit Overload Protection

Yes

Switching Current

1.5 → 100 mA

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more