Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

Nº de Estoque RS: 695-6782Marca: Telemecanique SensorsPart Number: XS8C1A1MAL01U20Distrelec Article No.: 30304337
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA, 300 mA

Switching Frequency

1 kHz

Series

OsiSense XS

Depth

15mm

Maximum Operating Temperature

+70°C

País de Origem

France

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.791,71

R$ 3.791,71 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

R$ 3.791,71

R$ 3.791,71 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, 2-Wire NO, 20 → 264 V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA, 300 mA

Switching Frequency

1 kHz

Series

OsiSense XS

Depth

15mm

Maximum Operating Temperature

+70°C

País de Origem

France

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more