Telemecanique Sensors Inductive Block Proximity Sensor, 16 mm Detection, PNP NO+NC, 12 → 48 V dc

Nº de Estoque RS: 793-1819Marca: Telemecanique SensorsPart Number: XS8C4A1PCG13Distrelec Article No.: 30225562
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Detection Range

16 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Switching Frequency

300 Hz

Series

OsiSense XS

Depth

117mm

Maximum Operating Temperature

+70°C

País de Origem

Indonesia

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

Informações de estoque temporariamente indisponíveis.

R$ 2.164,00

R$ 2.164,00 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 16 mm Detection, PNP NO+NC, 12 → 48 V dc

R$ 2.164,00

R$ 2.164,00 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 16 mm Detection, PNP NO+NC, 12 → 48 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Detection Range

16 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Switching Frequency

300 Hz

Series

OsiSense XS

Depth

117mm

Maximum Operating Temperature

+70°C

País de Origem

Indonesia

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).