Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

Nº de Estoque RS: 444-3192Marca: Telemecanique SensorsPart Number: XS8D1A1PAM12Distrelec Article No.: 30304355
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

OsiSense XS

Depth

26mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

150Hz

Short Circuit Overload Protection

Yes

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 3.521,33

R$ 3.521,33 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

R$ 3.521,33

R$ 3.521,33 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

OsiSense XS

Depth

26mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

150Hz

Short Circuit Overload Protection

Yes

Detalhes do produto

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more