Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 210 V

Documentos Técnicos
Especificações
Thread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
24 → 210 V dc, 24 → 240 V ac
IP Rating
IP67
Length
81mm
Mounting Type
Flush
Housing Material
Metal
Maximum dc Voltage
58V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
200 mA, 300 mA
Reverse Polarity Protection
Yes
Series
XS
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
800Hz
Short Circuit Overload Protection
Yes
País de Origem
France
Detalhes do produto
Telemecanique Inductive Sensors
Introducing Telemecaniques M30 Rotation Monitoring range of inductive proximity sensors which have been created and designed for use within applications with applications where metal detection is required. These Telemecanique cylindrical OsiSense XS inductive proximity sensors are designed for non-contact sensing of metal objects up to 60mm. They feature LED status display with a flush mountable brass body, each one has a pre-wired 2m cable and reverse polarity protection. They will predominantly be found in applications within the food and beverage industry.
R$ 4.630,13
R$ 4.630,13 Each (Sem VAT)
1
R$ 4.630,13
R$ 4.630,13 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Thread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
24 → 210 V dc, 24 → 240 V ac
IP Rating
IP67
Length
81mm
Mounting Type
Flush
Housing Material
Metal
Maximum dc Voltage
58V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
200 mA, 300 mA
Reverse Polarity Protection
Yes
Series
XS
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
800Hz
Short Circuit Overload Protection
Yes
País de Origem
France
Detalhes do produto
Telemecanique Inductive Sensors
Introducing Telemecaniques M30 Rotation Monitoring range of inductive proximity sensors which have been created and designed for use within applications with applications where metal detection is required. These Telemecanique cylindrical OsiSense XS inductive proximity sensors are designed for non-contact sensing of metal objects up to 60mm. They feature LED status display with a flush mountable brass body, each one has a pre-wired 2m cable and reverse polarity protection. They will predominantly be found in applications within the food and beverage industry.