Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO+NC, 12 → 48 V dc

Nº de Estoque RS: 179-9944Marca: Telemecanique SensorsPart Number: XSDH607339Distrelec Article No.: 30304379
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

40mm

Housing Material

Plastic

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

50 Hz

Standards Met

CCC Certificate

Series

OsiSense XS

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

100mm

Shielding

Unshielded

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 6.470,86

R$ 6.470,86 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO+NC, 12 → 48 V dc

R$ 6.470,86

R$ 6.470,86 Each (Sem VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO+NC, 12 → 48 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

40mm

Housing Material

Plastic

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

50 Hz

Standards Met

CCC Certificate

Series

OsiSense XS

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

100mm

Shielding

Unshielded

País de Origem

France