Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Documentos Técnicos
Especificações
Thread Size
M18
Sensor Technology
Capacitive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
78mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Plastic
Maximum dc Voltage
38V
Minimum Operating Temperature
-25°C
Switching Frequency
100 Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
País de Origem
China
Detalhes do produto
Capacitive sensors for DC applications
Schneider
R$ 3.090,13
R$ 3.090,13 Each (Sem VAT)
1
R$ 3.090,13
R$ 3.090,13 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Thread Size
M18
Sensor Technology
Capacitive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
78mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Plastic
Maximum dc Voltage
38V
Minimum Operating Temperature
-25°C
Switching Frequency
100 Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
País de Origem
China
Detalhes do produto