Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 12 → 24 V dc

Nº de Estoque RS: 220-1041Marca: Telemecanique SensorsPart Number: XT218A1PCM12Distrelec Article No.: 30304382
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

78mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

400 mA

Maximum Operating Temperature

+60°C

Switching Frequency

200 Hz

Distrelec Product Id

30304382

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 3.148,69

R$ 3.148,69 Each (Sem VAT)

Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 12 → 24 V dc

R$ 3.148,69

R$ 3.148,69 Each (Sem VAT)

Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 12 → 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

78mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

400 mA

Maximum Operating Temperature

+60°C

Switching Frequency

200 Hz

Distrelec Product Id

30304382

País de Origem

China