Telemecanique Sensors Multimode Photoelectric Sensor, Barrel Sensor, 120 mm → 15 m Detection Range

Documentos Técnicos
Especificações
Sensor Style
Barrel
Detection Type
Multimode
Detection Range
120 mm → 15 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
XUB
Housing Material
PBT
Distrelec Product Id
30304400
País de Origem
Indonesia
R$ 2.474,59
R$ 2.474,59 Each (Sem VAT)
1
R$ 2.474,59
R$ 2.474,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Sensor Style
Barrel
Detection Type
Multimode
Detection Range
120 mm → 15 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
XUB
Housing Material
PBT
Distrelec Product Id
30304400
País de Origem
Indonesia