Telemecanique Sensors Background Suppression, Diffuse, Retroreflective, Through Beam Photoelectric Sensor, Barrel

Nº de Estoque RS: 752-5098Marca: Telemecanique SensorsPart Number: XUB0APSWM12
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Sensor Style

Barrel

Detection Type

Background Suppression, Diffuse, Retroreflective, Through Beam

Detection Range

0.11 (Diffuse with Background Suppression) 0.2 (Diffuse) 7 (Through Beam) 1.5 (Polarised Reflex) m

Output Type

PNP, Solid State

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared, Red LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Detalhes do produto

Telemecanique XU range photoelectric Sensors (M18 Cylindrical).

Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Telemecanique Sensors Background Suppression, Diffuse, Retroreflective, Through Beam Photoelectric Sensor, Barrel

P.O.A.

Telemecanique Sensors Background Suppression, Diffuse, Retroreflective, Through Beam Photoelectric Sensor, Barrel

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Style

Barrel

Detection Type

Background Suppression, Diffuse, Retroreflective, Through Beam

Detection Range

0.11 (Diffuse with Background Suppression) 0.2 (Diffuse) 7 (Through Beam) 1.5 (Polarised Reflex) m

Output Type

PNP, Solid State

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared, Red LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Detalhes do produto

Telemecanique XU range photoelectric Sensors (M18 Cylindrical).

Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more