Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 100 m Detection Range

Nº de Estoque RS: 752-5250Marca: Telemecanique SensorsPart Number: XUBLAPCNM12
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

100 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<400 μs

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

País de Origem

France

Detalhes do produto

XUBL Laser Sensors

The OsiSense XU, material handling series, from Schneider is a laser photo-electric sensor incorporating a thru-beam system with teach mode.

Informações de estoque temporariamente indisponíveis.

R$ 9.134,71

R$ 9.134,71 Each (Sem VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 100 m Detection Range

R$ 9.134,71

R$ 9.134,71 Each (Sem VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 100 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

100 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<400 μs

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

País de Origem

France

Detalhes do produto

XUBL Laser Sensors

The OsiSense XU, material handling series, from Schneider is a laser photo-electric sensor incorporating a thru-beam system with teach mode.