Documentos Técnicos
Especificações
Sensor Style
Compact
Detection Type
Retroreflective
Detection Range
6 m
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
Screw
Light Source
LED
IP Rating
IP40
Response Time
25 ms
Housing Material
PEI, Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
XUJB
Standards Met
CE Certificate, IEC 60068-2-27, IEC 60068-2-6, IEC 60529
País de Origem
France
R$ 8.148,08
R$ 8.148,08 Each (Sem VAT)
1
R$ 8.148,08
R$ 8.148,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Sensor Style
Compact
Detection Type
Retroreflective
Detection Range
6 m
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
Screw
Light Source
LED
IP Rating
IP40
Response Time
25 ms
Housing Material
PEI, Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
XUJB
Standards Met
CE Certificate, IEC 60068-2-27, IEC 60068-2-6, IEC 60529
País de Origem
France