Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Background Suppression Photoelectric Sensor, Compact Sensor, 0 → 5 m Detection Range

Nº de Estoque RS: 182-9174Marca: Telemecanique SensorsPart Number: XUK8TAE2MM12Distrelec Article No.: 30304445
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Sensor Style

Compact

Detection Type

Background Suppression

Detection Range

0 → 5 m

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

60 mA

Response Time

<1.2 ms

Maximum Operating Temperature

+60°C

Series

XUK8TAE

Minimum Operating Temperature

-40°C

Housing Material

ABS, PC

Standards Met

CE Certified, cULus Certified, DIN 40050, Ecolab Certified, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL Certified

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 10.973,59

R$ 10.973,59 Each (Sem VAT)

Telemecanique Sensors Background Suppression Photoelectric Sensor, Compact Sensor, 0 → 5 m Detection Range

R$ 10.973,59

R$ 10.973,59 Each (Sem VAT)

Telemecanique Sensors Background Suppression Photoelectric Sensor, Compact Sensor, 0 → 5 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Style

Compact

Detection Type

Background Suppression

Detection Range

0 → 5 m

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

60 mA

Response Time

<1.2 ms

Maximum Operating Temperature

+60°C

Series

XUK8TAE

Minimum Operating Temperature

-40°C

Housing Material

ABS, PC

Standards Met

CE Certified, cULus Certified, DIN 40050, Ecolab Certified, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL Certified

País de Origem

Germany