Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 3 Beam(s), 400mm Resolution

Nº de Estoque RS: 127-8318Marca: Telemecanique SensorsPart Number: XUSL4E3BB081N
brand-logo
Ver tudo em Curtinas de Luz

Documentos Técnicos

Especificações

Range

Preventa

Series

XUSL4E

Beam Resolution

400mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

3

Protective Height

810mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

3 ms

Supply Voltage

24 V dc

Length

31mm

Height

953mm

Application

Body

Dimensions

31 x 29.4 x 953 mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

País de Origem

Italy

Detalhes do produto

Schneider Preventa XUSL Safety Light Beams

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Perimeter and Access Guard

Informações de estoque temporariamente indisponíveis.

R$ 39.034,78

R$ 39.034,78 1 Pair (Sem VAT)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 3 Beam(s), 400mm Resolution

R$ 39.034,78

R$ 39.034,78 1 Pair (Sem VAT)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 3 Beam(s), 400mm Resolution
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Range

Preventa

Series

XUSL4E

Beam Resolution

400mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

3

Protective Height

810mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

3 ms

Supply Voltage

24 V dc

Length

31mm

Height

953mm

Application

Body

Dimensions

31 x 29.4 x 953 mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

País de Origem

Italy

Detalhes do produto

Schneider Preventa XUSL Safety Light Beams

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Perimeter and Access Guard