Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 36 Beam(s), 40mm Resolution

Nº de Estoque RS: 196-4119Marca: Telemecanique SensorsPart Number: XUSL4MB40H106N
brand-logo
Ver tudo em Curtinas de Luz

Documentos Técnicos

Especificações

Range

Preventa

Series

XUSL4M

Beam Resolution

40mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

Number Of Beams

36

Protective Height

1060mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

12.5 ms

Length

55mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Application

Hand

Dimensions

55 x 50 x 1145 mm

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 60.002,60

R$ 60.002,60 1 Pair (Sem VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 36 Beam(s), 40mm Resolution

R$ 60.002,60

R$ 60.002,60 1 Pair (Sem VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 36 Beam(s), 40mm Resolution
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Range

Preventa

Series

XUSL4M

Beam Resolution

40mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

Number Of Beams

36

Protective Height

1060mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

12.5 ms

Length

55mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Application

Hand

Dimensions

55 x 50 x 1145 mm

País de Origem

Italy