Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 4-20 mA, 12 → 24 V dc

Nº de Estoque RS: 177-8895Marca: Telemecanique SensorsPart Number: XXS18B1AM12Distrelec Article No.: 30150709
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

64mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508

Short Circuit Overload Protection

Yes

Distrelec Product Id

30150709

Informações de estoque temporariamente indisponíveis.

R$ 9.939,43

R$ 9.939,43 Each (Sem VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 4-20 mA, 12 → 24 V dc

R$ 9.939,43

R$ 9.939,43 Each (Sem VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 4-20 mA, 12 → 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

64mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508

Short Circuit Overload Protection

Yes

Distrelec Product Id

30150709