Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NO Output, 12 → 24

Nº de Estoque RS: 764-0620Marca: Telemecanique SensorsPart Number: XXV18B1NAL10
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Body Style

Barrel

Thread Size

M18 x 1

Output Type

NPN-NO

Detection Range

3 → 50 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

65mm

Switching Frequency

≤80 Hz

Maximum dc Voltage

36V

Switching Current

200 mA

Housing Material

Brass

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

País de Origem

United States

Detalhes do produto

Cylindrical Ultrasonic Sensors

The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.

OsiSense

Informações de estoque temporariamente indisponíveis.

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NO Output, 12 → 24

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NO Output, 12 → 24
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Style

Barrel

Thread Size

M18 x 1

Output Type

NPN-NO

Detection Range

3 → 50 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

65mm

Switching Frequency

≤80 Hz

Maximum dc Voltage

36V

Switching Current

200 mA

Housing Material

Brass

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

País de Origem

United States

Detalhes do produto

Cylindrical Ultrasonic Sensors

The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.

OsiSense