Telemecanique Sensors XY2CE Rope Pull Switch, 70m, NO/NC

Nº de Estoque RS: 130-0886Marca: Telemecanique SensorsPart Number: XY2CE1A250EX
brand-logo
Ver tudo em Rope Pull Switches

Documentos Técnicos

Especificações

Normal State Configuration

NO/NC

Cable Length

70m

IP Rating

IP66

Number of Poles

DPST

Series

XY2CE

Range

Preventa XY2

Length

229mm

Width

105mm

Depth

142mm

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

229 x 105 x 142mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

M20

País de Origem

France

Detalhes do produto

Telemecanique XY2CE EX ATEX Emergency Stop Rope Pull Switches

Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the tripwire breaking.

Informações de estoque temporariamente indisponíveis.

R$ 16.870,78

R$ 16.870,78 Each (Sem VAT)

Telemecanique Sensors XY2CE Rope Pull Switch, 70m, NO/NC

R$ 16.870,78

R$ 16.870,78 Each (Sem VAT)

Telemecanique Sensors XY2CE Rope Pull Switch, 70m, NO/NC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Normal State Configuration

NO/NC

Cable Length

70m

IP Rating

IP66

Number of Poles

DPST

Series

XY2CE

Range

Preventa XY2

Length

229mm

Width

105mm

Depth

142mm

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

229 x 105 x 142mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

M20

País de Origem

France

Detalhes do produto

Telemecanique XY2CE EX ATEX Emergency Stop Rope Pull Switches

Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the tripwire breaking.