Documentos Técnicos
Especificações
Normal State Configuration
NO/NC
Cable Length
30m
IP Rating
IP65
Number of Poles
2P
Series
XY2CH
Range
Preventa XY2
Length
201mm
Width
40mm
Depth
68mm
Housing Material
Stainless Steel
Maximum AC Voltage
240V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
250V
Dimensions
201 x 40 x 68mm
Minimum Operating Temperature
-25°C
Conduit Entry
PG13.5
R$ 5.250,73
R$ 5.250,73 Each (Sem VAT)
1
R$ 5.250,73
R$ 5.250,73 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Normal State Configuration
NO/NC
Cable Length
30m
IP Rating
IP65
Number of Poles
2P
Series
XY2CH
Range
Preventa XY2
Length
201mm
Width
40mm
Depth
68mm
Housing Material
Stainless Steel
Maximum AC Voltage
240V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
250V
Dimensions
201 x 40 x 68mm
Minimum Operating Temperature
-25°C
Conduit Entry
PG13.5