Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, XZCC Series

Nº de Estoque RS: 195-1778Marca: Telemecanique SensorsPart Number: XZCC8FCM40S
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

4.0A

Series

XZCC

Body Orientation

Right Angle

Voltage Rating

60.0 V ac, 75 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Informações de estoque temporariamente indisponíveis.

R$ 514,28

R$ 514,28 Each (Sem VAT)

Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, XZCC Series

R$ 514,28

R$ 514,28 Each (Sem VAT)

Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, XZCC Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

4.0A

Series

XZCC

Body Orientation

Right Angle

Voltage Rating

60.0 V ac, 75 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C