Telemecanique Sensors Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m

Nº de Estoque RS: 695-6952Marca: Telemecanique SensorsPart Number: XZCP1340L10
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

10m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Voltage Rating

10 → 30 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

País de Origem

Czech Republic

Detalhes do produto

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 912,47

R$ 912,47 Each (Sem VAT)

Telemecanique Sensors Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m

R$ 912,47

R$ 912,47 Each (Sem VAT)

Telemecanique Sensors Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

10m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Voltage Rating

10 → 30 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

País de Origem

Czech Republic

Detalhes do produto

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more