Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Nº de Estoque RS: 179-9978Marca: Telemecanique SensorsPart Number: XZCPV1241L5
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

OsiSense XM

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Material

PVC

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

3 A

Voltage Rating

250 V ac, 300 V dc

IP Rating

IP65, IP67

Connector 1 Housing Gender

Female

Operating Temperature Range

-25 → +80 °C

Outer Diameter

4.6mm

Conductor Resistance

5000 μΩ

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Operating Temperature

-25°C

País de Origem

Czech Republic

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 424,81

R$ 424,81 Each (Sem VAT)

Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

R$ 424,81

R$ 424,81 Each (Sem VAT)

Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Series

OsiSense XM

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Material

PVC

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

3 A

Voltage Rating

250 V ac, 300 V dc

IP Rating

IP65, IP67

Connector 1 Housing Gender

Female

Operating Temperature Range

-25 → +80 °C

Outer Diameter

4.6mm

Conductor Resistance

5000 μΩ

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Operating Temperature

-25°C

País de Origem

Czech Republic

Você pode estar interessado em