Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XC Series

Nº de Estoque RS: 447-3727Marca: Telemecanique SensorsPart Number: ZCE02Distrelec Article No.: 30108868
brand-logo

Documentos Técnicos

Especificações

Accessory Type

Head

For Use With

XC series

Series

ZCE

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

Indonesia

Detalhes do produto

Universal Osiconcept

Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.

Informações de estoque temporariamente indisponíveis.

R$ 472,08

R$ 472,08 Each (Sem VAT)

Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XC Series

R$ 472,08

R$ 472,08 Each (Sem VAT)

Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XC Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Accessory Type

Head

For Use With

XC series

Series

ZCE

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

Indonesia

Detalhes do produto

Universal Osiconcept

Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.