Documentos Técnicos
Especificações
Brand
TelemecaniqueCutout Diameter
11mm
Number of Cutouts
3
Enclosure Material
PC
IP Rating
IP65
Length
134mm
Width
68mm
Depth
51mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Dimensions
134 x 68 x 51mm
Detalhes do produto
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TelemecaniqueCutout Diameter
11mm
Number of Cutouts
3
Enclosure Material
PC
IP Rating
IP65
Length
134mm
Width
68mm
Depth
51mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Dimensions
134 x 68 x 51mm
Detalhes do produto
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.