Limit switch with pin plunger,1m cable
Documentos Técnicos
Especificações
Brand
TelemecaniqueActuator Type
Plunger
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
ac 1.5 A, dc 100mA
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
OsiSense XC
Action Type
Snap Action
Length
19.8mm
Minimum Operating Temperature
-25°C
Depth
16mm
Width
30mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TelemecaniqueActuator Type
Plunger
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
ac 1.5 A, dc 100mA
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
OsiSense XC
Action Type
Snap Action
Length
19.8mm
Minimum Operating Temperature
-25°C
Depth
16mm
Width
30mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles