Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 48 V dc, IP67

Nº de Estoque RS: 281-1127Marca: TelemecaniquePart Number: XS1M08PA370
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M8 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 48 V dc

Length

51mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Informações de estoque temporariamente indisponíveis.

P.O.A.

Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 48 V dc, IP67

P.O.A.

Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 48 V dc, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M8 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 48 V dc

Length

51mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes