Documentos Técnicos
Especificações
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M8 x 1
Output Type
PNP
Detection Range
2.5 mm
Terminal Type
Wire Lead
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
33mm
Maximum dc Voltage
36V
Mounting Type
Flush Mount
Switching Current
200 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
2.5kHz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M8 x 1
Output Type
PNP
Detection Range
2.5 mm
Terminal Type
Wire Lead
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
33mm
Maximum dc Voltage
36V
Mounting Type
Flush Mount
Switching Current
200 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
2.5kHz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
