Telemecanique Barrel-Style Proximity Sensor, M8 x 1, 2.5 mm Detection, PNP Output, 12 → 24 V dc, IP67

Nº de Estoque RS: 324-1204Marca: TelemecaniquePart Number: XS1N08PA349D
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M8 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

2.5 mm

Terminal Type

M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

45mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

2.5kHz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M8 x 1, 2.5 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M8 x 1, 2.5 mm Detection, PNP Output, 12 → 24 V dc, IP67

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Thread Size

M8 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

2.5 mm

Terminal Type

M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

45mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

2.5kHz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes