Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 12 → 24 V dc, IP69K

Nº de Estoque RS: 324-1298Marca: Telemecanique SensorsPart Number: XS3P18PA340
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

Wire Lead

IP Rating

IP69K

Supply Voltage

12 → 24 V dc

Length

39mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

País de Origem

France

Informações de estoque temporariamente indisponíveis.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 12 → 24 V dc, IP69K

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 12 → 24 V dc, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

Wire Lead

IP Rating

IP69K

Supply Voltage

12 → 24 V dc

Length

39mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

País de Origem

France