XUJ telemecanique detector kit pack
Documentos Técnicos
Especificações
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
Relay
Electrical Connection
Screw Clamp Terminal
Maximum ac Voltage
250V
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP40
Maximum Current
2 A
Response Time
<=25 ms
Minimum Operating Temperature
-25°C
Housing Material
PEI
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
Relay
Electrical Connection
Screw Clamp Terminal
Maximum ac Voltage
250V
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP40
Maximum Current
2 A
Response Time
<=25 ms
Minimum Operating Temperature
-25°C
Housing Material
PEI
Maximum Operating Temperature
+55°C