Tempo TM-700UK Phone Line Tester

Nº de Estoque RS: 765-9615Marca: TempoPart Number: TM-700UK
brand-logo
Ver tudo em Phone Line Testers

Documentos Técnicos

Especificações

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Handset Connection

Yes

Model Number p

TM-700UK

Model Number (p)

TM-700UK

Pause

Yes

Hands Free

Yes

Mute

Yes

High Voltage Detection And Lockout

Yes

Power Source

Battery

Battery Type

2 x AA

Supplied With

BT Plug

Width

64mm

Length

235mm

Dimensions

235 x 64 x 83mm

Height

83mm

País de Origem

United States

Detalhes do produto

Tele-Mate® TM-700UK

The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. DSL compatible in both monitor and talk modes. The Telephone Test can be used with the headset (included) for easy hands-free operation.

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

Informações de estoque temporariamente indisponíveis.

R$ 5.867,15

R$ 5.867,15 Each (Sem VAT)

Tempo TM-700UK Phone Line Tester

R$ 5.867,15

R$ 5.867,15 Each (Sem VAT)

Tempo TM-700UK Phone Line Tester
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Handset Connection

Yes

Model Number p

TM-700UK

Model Number (p)

TM-700UK

Pause

Yes

Hands Free

Yes

Mute

Yes

High Voltage Detection And Lockout

Yes

Power Source

Battery

Battery Type

2 x AA

Supplied With

BT Plug

Width

64mm

Length

235mm

Dimensions

235 x 64 x 83mm

Height

83mm

País de Origem

United States

Detalhes do produto

Tele-Mate® TM-700UK

The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. DSL compatible in both monitor and talk modes. The Telephone Test can be used with the headset (included) for easy hands-free operation.

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.