Documentos Técnicos
Especificações
Brand
TenteWheel Diameter
200mm
Wheel Width
32mm
Bore Diameter
8mm
Tyre Type
Solid
Load Capacity
100kg
Tyre Material
Rubber
Hub Material
Polypropylene
Features
Non-Marking
Hub Bearing Type
Ball Bearing
Hub Diameter
36.5mm
Bore Length
36.5mm
Colour
Grey
País de Origem
Germany
Detalhes do produto
DIK & PJP Replacement Wheels
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
R$ 956,96
R$ 956,96 Each (Sem VAT)
1
R$ 956,96
R$ 956,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 956,96 |
5 - 9 | R$ 932,42 |
10+ | R$ 925,90 |
Documentos Técnicos
Especificações
Brand
TenteWheel Diameter
200mm
Wheel Width
32mm
Bore Diameter
8mm
Tyre Type
Solid
Load Capacity
100kg
Tyre Material
Rubber
Hub Material
Polypropylene
Features
Non-Marking
Hub Bearing Type
Ball Bearing
Hub Diameter
36.5mm
Bore Length
36.5mm
Colour
Grey
País de Origem
Germany
Detalhes do produto
DIK & PJP Replacement Wheels
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.