Documentos Técnicos
Especificações
Brand
TenteWheel Diameter
50mm
Load Capacity
30kg
Mounting Type
Single Bolt
Overall Height
66mm
Wheel Width
23mm
Rotation
Swivel
Tyre Material
Rubber
Number of Fixing Holes
1
Fixing Hole Size
8mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
País de Origem
France
Detalhes do produto
Institutional Castor, Light Duty, Series 2470
The 2470 Series of swivel castors are ideal across numerous Institutional environments such as:
R$ 135,83
R$ 135,83 Each (Sem VAT)
1
R$ 135,83
R$ 135,83 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 135,83 |
5 - 9 | R$ 132,77 |
10+ | R$ 132,00 |
Documentos Técnicos
Especificações
Brand
TenteWheel Diameter
50mm
Load Capacity
30kg
Mounting Type
Single Bolt
Overall Height
66mm
Wheel Width
23mm
Rotation
Swivel
Tyre Material
Rubber
Number of Fixing Holes
1
Fixing Hole Size
8mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
País de Origem
France
Detalhes do produto
Institutional Castor, Light Duty, Series 2470
The 2470 Series of swivel castors are ideal across numerous Institutional environments such as: