Documentos Técnicos
Especificações
Brand
TerosonModel
Terostat PU 92
Package Size
310 ml
Product Form
Paste
Application
Bonding, Sealing
Colour
Grey
Package Type
Cartridge
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
País de Origem
Germany
Detalhes do produto
Terostat PU 92 Sealant
A single component polyurethane adhesive/sealant for elastic sealing and bonding. Particularly effective for seam sealing and sealing of narrow joints in areas such as vehicle and vehicle body manufacture, ship and boat building, facade and plant manufacture and air conditioning and air ventilation.
R$ 422,23
R$ 422,23 Each (Sem VAT)
1
R$ 422,23
R$ 422,23 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TerosonModel
Terostat PU 92
Package Size
310 ml
Product Form
Paste
Application
Bonding, Sealing
Colour
Grey
Package Type
Cartridge
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
País de Origem
Germany
Detalhes do produto
Terostat PU 92 Sealant
A single component polyurethane adhesive/sealant for elastic sealing and bonding. Particularly effective for seam sealing and sealing of narrow joints in areas such as vehicle and vehicle body manufacture, ship and boat building, facade and plant manufacture and air conditioning and air ventilation.