Documentos Técnicos
Especificações
Brand
TesaBacking Material
Cloth
Tape Type
Cloth Tape
Width
50mm
Length
25m
Thickness
0.235mm
Colour
White
Adhesive Material
Synthetic Rubber
Adhesion Strength
5,5 N/cm
Tensile Strength
38N/cm
Model Number
4939
Maximum Operating Temperature
+80°C
País de Origem
Italy
Detalhes do produto
tesa® 4939 Floor Laying Tape
This removable double-sided tape from tesa® is a floor laying tape. Its specially-formulated adhesive on the open side provides a strong bonding power whilst still allowing for residue-free removal for up to 14 days.
tesa® 4939 removable floor tape is designed particularly for use when laying temporary floors for exhibitions, fairs, conferences, conventions and is also suitable for temporary floor laying during renovation projects.
PET Tapes
R$ 376,39
R$ 376,39 Each (Sem VAT)
1
R$ 376,39
R$ 376,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 376,39 |
6 - 14 | R$ 366,91 |
15+ | R$ 364,87 |
Documentos Técnicos
Especificações
Brand
TesaBacking Material
Cloth
Tape Type
Cloth Tape
Width
50mm
Length
25m
Thickness
0.235mm
Colour
White
Adhesive Material
Synthetic Rubber
Adhesion Strength
5,5 N/cm
Tensile Strength
38N/cm
Model Number
4939
Maximum Operating Temperature
+80°C
País de Origem
Italy
Detalhes do produto
tesa® 4939 Floor Laying Tape
This removable double-sided tape from tesa® is a floor laying tape. Its specially-formulated adhesive on the open side provides a strong bonding power whilst still allowing for residue-free removal for up to 14 days.
tesa® 4939 removable floor tape is designed particularly for use when laying temporary floors for exhibitions, fairs, conferences, conventions and is also suitable for temporary floor laying during renovation projects.