Tesa 60950 Black PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness

Nº de Estoque RS: 140-076Marca: TesaPart Number: 60950-00002-00Distrelec Article No.: 11052137
brand-logo
Ver tudo em Safety & Hazard Tapes

Documentos Técnicos

Especificações

Brand

Tesa

Tape Type

Anti-Slip Tape

Colour

Black

Backing Material

PVC Film

Width

100mm

Length

15m

Thickness

0.81mm

Adhesion Strength

5.8 N/cm

Tensile Strength

30N/cm

Elongation At Break

25%

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Adhesive Material

Acrylic

Model Number

60950

Distrelec Product Id

11052137

País de Origem

Taiwan, Province Of China

Detalhes do produto

Tesa® Non-slip Adhesive Tape

Tesa® non-slip adhesive tapes are perfect for marking out hazardous areas that require safety footing. The robust and versatile tapes are partially fluorescent making them easy spot. Their rough, slip-resistant surface offers excellent adhesion, whilst preventing slippage in the workplace. Furthermore, the rough abrasive texture makes them suitable for use on demanding surfaces. The tapes can be easily torn by hand and no shrinkage occurs after application. Tesa® non-slip adhesive tapes are also resistant to water, temperature, UV and cleaning products making them ideal for use in a wide range of environments and feature an EAN label.

Informações de estoque temporariamente indisponíveis.

R$ 3.212,62

R$ 3.212,62 Each (Sem VAT)

Tesa 60950 Black PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness

R$ 3.212,62

R$ 3.212,62 Each (Sem VAT)

Tesa 60950 Black PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Tesa

Tape Type

Anti-Slip Tape

Colour

Black

Backing Material

PVC Film

Width

100mm

Length

15m

Thickness

0.81mm

Adhesion Strength

5.8 N/cm

Tensile Strength

30N/cm

Elongation At Break

25%

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Adhesive Material

Acrylic

Model Number

60950

Distrelec Product Id

11052137

País de Origem

Taiwan, Province Of China

Detalhes do produto

Tesa® Non-slip Adhesive Tape

Tesa® non-slip adhesive tapes are perfect for marking out hazardous areas that require safety footing. The robust and versatile tapes are partially fluorescent making them easy spot. Their rough, slip-resistant surface offers excellent adhesion, whilst preventing slippage in the workplace. Furthermore, the rough abrasive texture makes them suitable for use on demanding surfaces. The tapes can be easily torn by hand and no shrinkage occurs after application. Tesa® non-slip adhesive tapes are also resistant to water, temperature, UV and cleaning products making them ideal for use in a wide range of environments and feature an EAN label.