Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness

Nº de Estoque RS: 140-054Marca: TesaPart Number: 60953-00000-00
brand-logo
Ver tudo em Safety & Hazard Tapes

Documentos Técnicos

Especificações

Brand

Tesa

Tape Type

Anti-Slip Tape

Colour

Yellow

Backing Material

PVC Film

Width

25mm

Length

15m

Thickness

0.81mm

Adhesion Strength

5.8 N/cm

Tensile Strength

30N/cm

Elongation At Break

0.25

Adhesive Material

Acrylic

Model Number

60953

País de Origem

Taiwan, Province Of China

Detalhes do produto

Tesa® Non-slip Adhesive Tape

Tesa® non-slip adhesive tapes are perfect for marking out hazardous areas that require safety footing. The robust and versatile tapes are partially fluorescent making them easy spot. Their rough, slip-resistant surface offers excellent adhesion, whilst preventing slippage in the workplace. Furthermore, the rough abrasive texture makes them suitable for use on demanding surfaces. The tapes can be easily torn by hand and no shrinkage occurs after application. Tesa® non-slip adhesive tapes are also resistant to water, temperature, UV and cleaning products making them ideal for use in a wide range of environments and feature an EAN label.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.412,62

R$ 1.412,62 Each (Sem VAT)

Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness

R$ 1.412,62

R$ 1.412,62 Each (Sem VAT)

Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Tesa

Tape Type

Anti-Slip Tape

Colour

Yellow

Backing Material

PVC Film

Width

25mm

Length

15m

Thickness

0.81mm

Adhesion Strength

5.8 N/cm

Tensile Strength

30N/cm

Elongation At Break

0.25

Adhesive Material

Acrylic

Model Number

60953

País de Origem

Taiwan, Province Of China

Detalhes do produto

Tesa® Non-slip Adhesive Tape

Tesa® non-slip adhesive tapes are perfect for marking out hazardous areas that require safety footing. The robust and versatile tapes are partially fluorescent making them easy spot. Their rough, slip-resistant surface offers excellent adhesion, whilst preventing slippage in the workplace. Furthermore, the rough abrasive texture makes them suitable for use on demanding surfaces. The tapes can be easily torn by hand and no shrinkage occurs after application. Tesa® non-slip adhesive tapes are also resistant to water, temperature, UV and cleaning products making them ideal for use in a wide range of environments and feature an EAN label.

Você pode estar interessado em