Testo 104-IR Infrared Thermometer, -30°C Min, +250°C Max, ±1.5 %, ±1 °C, ±2.0 °C, ±2.5 °C Accuracy, °C Measurements

Nº de Estoque RS: 777-0453Marca: TestoPart Number: 0560 1040Distrelec Article No.: 11072774
brand-logo
Ver tudo em Infrared Thermometers

Documentos Técnicos

Especificações

Brand

Testo

Absolute Maximum Temperature Measurement

+250°C

Temperature Scale

Centigrade

Best Accuracy

±1.5 %, ±1 °C, ±2.0 °C, ±2.5 °C

Distance to spot Ratio

10:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.1 → 1, Adjustable

Model Number p

104-IR

Model Number (p)

104-IR

Resolution

0.1 °C

Length

281mm

Width

48mm

Height

21mm

Dimensions

281 x 48 x 21mm

Weight

197g

Distrelec Product Id

11072774

País de Origem

China

Detalhes do produto

Testo 104-IR Multi-Scanning Thermometer with Penetration Control

Infrared and penetration measurements are made possible with this multipurpose laser thermometer. Featuring a precise 2-point laser and 10:1 optics display for error-free measurements. This device is high quality, robust and fits inside your pocket thanks to it's folding mechanism.

Waterproof (IP65) and HACCP-compliant, the contact or non-contact option makes this the ideal thermometer for the food industry. Just pull out the probe and the display jumps in to action, whilst the IR measurements start at the touch of a button. The 104-IR can scan the surface temperature of individual foods or entire pallets, making quality control quick and simple.

Supplied with

2 batteries type AAA and calibration protocol

Informações de estoque temporariamente indisponíveis.

R$ 4.068,32

R$ 4.068,32 Each (Sem VAT)

Testo 104-IR Infrared Thermometer, -30°C Min, +250°C Max, ±1.5 %, ±1 °C, ±2.0 °C, ±2.5 °C Accuracy, °C Measurements

Calibration type

R$ 4.068,32

R$ 4.068,32 Each (Sem VAT)

Testo 104-IR Infrared Thermometer, -30°C Min, +250°C Max, ±1.5 %, ±1 °C, ±2.0 °C, ±2.5 °C Accuracy, °C Measurements
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Testo

Absolute Maximum Temperature Measurement

+250°C

Temperature Scale

Centigrade

Best Accuracy

±1.5 %, ±1 °C, ±2.0 °C, ±2.5 °C

Distance to spot Ratio

10:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.1 → 1, Adjustable

Model Number p

104-IR

Model Number (p)

104-IR

Resolution

0.1 °C

Length

281mm

Width

48mm

Height

21mm

Dimensions

281 x 48 x 21mm

Weight

197g

Distrelec Product Id

11072774

País de Origem

China

Detalhes do produto

Testo 104-IR Multi-Scanning Thermometer with Penetration Control

Infrared and penetration measurements are made possible with this multipurpose laser thermometer. Featuring a precise 2-point laser and 10:1 optics display for error-free measurements. This device is high quality, robust and fits inside your pocket thanks to it's folding mechanism.

Waterproof (IP65) and HACCP-compliant, the contact or non-contact option makes this the ideal thermometer for the food industry. Just pull out the probe and the display jumps in to action, whilst the IR measurements start at the touch of a button. The 104-IR can scan the surface temperature of individual foods or entire pallets, making quality control quick and simple.

Supplied with

2 batteries type AAA and calibration protocol