Documentos Técnicos
Especificações
Brand
TestoMaximum Temperature
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C
Best Temperature Measurement Accuracy
±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source
Battery
Temperature Measurement Resolution
0.1°C
Equipment Type
Air Quality Monitor
Measurement Parameters
Air Velocity, Temperature
Model Number p
440 dP
Model Number (p)
440 dP
Data Logging
Yes
Battery Type
AA
Battery Life
12 h
Minimum Operating Temperature
-20°C
Height
154mm
Width
65mm
Length
32mm
Weight
250g
Dimensions
154 x 65 x 32mm
Maximum Operating Temperature
+50°C
Distrelec Product Id
30105552
País de Origem
China
R$ 11.973,79
R$ 11.973,79 Each (Sem VAT)
1
R$ 11.973,79
R$ 11.973,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoMaximum Temperature
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C
Best Temperature Measurement Accuracy
±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source
Battery
Temperature Measurement Resolution
0.1°C
Equipment Type
Air Quality Monitor
Measurement Parameters
Air Velocity, Temperature
Model Number p
440 dP
Model Number (p)
440 dP
Data Logging
Yes
Battery Type
AA
Battery Life
12 h
Minimum Operating Temperature
-20°C
Height
154mm
Width
65mm
Length
32mm
Weight
250g
Dimensions
154 x 65 x 32mm
Maximum Operating Temperature
+50°C
Distrelec Product Id
30105552
País de Origem
China