Documentos Técnicos
Especificações
Brand
TestoMaximum Measurement
50 % RH
Best Accuracy
0.1 %
Display Type
LCD
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
6F22, 9V Block Battery
Battery Life
60 h
Dimensions
70 x 58 x 234mm
Weight
260g
Minimum Operating Temperature
+5°C
Height
234mm
Length
70mm
Maximum Operating Temperature
+40°C
Model Number p
616
Width
58mm
País de Origem
Germany
R$ 8.874,47
R$ 8.874,47 Each (Sem VAT)
1
R$ 8.874,47
R$ 8.874,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoMaximum Measurement
50 % RH
Best Accuracy
0.1 %
Display Type
LCD
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
6F22, 9V Block Battery
Battery Life
60 h
Dimensions
70 x 58 x 234mm
Weight
260g
Minimum Operating Temperature
+5°C
Height
234mm
Length
70mm
Maximum Operating Temperature
+40°C
Model Number p
616
Width
58mm
País de Origem
Germany