Testo 622 Digital Hygrometer, ±2 %RH, ±3 %RH Accuracy, +60°C Max, 100%RH Max

Nº de Estoque RS: 777-0444Marca: TestoPart Number: 0560 6220Distrelec Article No.: 17660860
brand-logo
Ver tudo em Hygrometers

Documentos Técnicos

Especificações

Brand

Testo

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±2 %RH, ±3 %RH

Model Number p

622

Model Number (p)

622

Humidity Measurement Resolution

0.1%RH

Meter Type

Digital

Functions

Maximum & Minimum Display

Power Source

Battery

Battery Type

AA

Battery Life

1 yr

Weight

240g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Distrelec Product Id

17660860

País de Origem

China

Detalhes do produto

Testo 622 Thermo-Hygrometer with Pressure indication

In addition to temperature and humidity, the testo 622 measures barometric pressure. With the large, clear display, it shows the current measurement values as well as the date and time. It provides all important values at a glance.

Supplied with

Calibration protocol, batteries and attachment material

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 8.508,23

R$ 8.508,23 Each (Sem VAT)

Testo 622 Digital Hygrometer, ±2 %RH, ±3 %RH Accuracy, +60°C Max, 100%RH Max

R$ 8.508,23

R$ 8.508,23 Each (Sem VAT)

Testo 622 Digital Hygrometer, ±2 %RH, ±3 %RH Accuracy, +60°C Max, 100%RH Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Testo

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±2 %RH, ±3 %RH

Model Number p

622

Model Number (p)

622

Humidity Measurement Resolution

0.1%RH

Meter Type

Digital

Functions

Maximum & Minimum Display

Power Source

Battery

Battery Type

AA

Battery Life

1 yr

Weight

240g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Distrelec Product Id

17660860

País de Origem

China

Detalhes do produto

Testo 622 Thermo-Hygrometer with Pressure indication

In addition to temperature and humidity, the testo 622 measures barometric pressure. With the large, clear display, it shows the current measurement values as well as the date and time. It provides all important values at a glance.

Supplied with

Calibration protocol, batteries and attachment material

Você pode estar interessado em