Testo 925 Wireless Digital Thermometer, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy - With SYS Calibration

Nº de Estoque RS: 333-868Marca: TestoPart Number: 0560 9250
brand-logo
Ver tudo em Termometros Digitais

Documentos Técnicos

Especificações

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Calibrated

SYSCAL

Model Number

925

Thermometer Type

Wireless

Probe Type

K

Best Accuracy

±0.5 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

177.8mm

Width

63.5mm

Height

40.6mm

Minimum/Maximum Recordings

Yes

Temperature Scale

Centigrade, Fahrenheit

Weight

170.1g

Battery Type

9V

País de Origem

China

Detalhes do produto

testo 925 K Type Thermometer

The Testo 925 enables almost any kind of temperature measurement, and has many uses in sanitation, refrigeration and air-conditioning applications. The Testo 925 is suitable for surface, air and immersion/penetration measurement.

Supplied with

alkaline battery and instructions.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Testo 925 Wireless Digital Thermometer, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy - With SYS Calibration

Calibration type

P.O.A.

Testo 925 Wireless Digital Thermometer, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy - With SYS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Calibrated

SYSCAL

Model Number

925

Thermometer Type

Wireless

Probe Type

K

Best Accuracy

±0.5 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

177.8mm

Width

63.5mm

Height

40.6mm

Minimum/Maximum Recordings

Yes

Temperature Scale

Centigrade, Fahrenheit

Weight

170.1g

Battery Type

9V

País de Origem

China

Detalhes do produto

testo 925 K Type Thermometer

The Testo 925 enables almost any kind of temperature measurement, and has many uses in sanitation, refrigeration and air-conditioning applications. The Testo 925 is suitable for surface, air and immersion/penetration measurement.

Supplied with

alkaline battery and instructions.