Documentos Técnicos
Especificações
Brand
TestoModel Number p
425
Measurement Parameters
Air Velocity, Temperature, Volume Flow
Model Number (p)
425
Maximum Air Velocity
30m/s
Best Air Velocity Accuracy
±5% + 0.5 m/s
Air Velocity Resolution
0.01m/s
Probe Type
Telescopic Vane
Maximum Temperature
+70°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
AA
Battery Life
35 h
Dimensions
135 x 60 x 28mm
Weight
268g
Height
28mm
Minimum Operating Temperature
-20°C
Width
60mm
Length
135mm
Maximum Operating Temperature
+50°C
País de Origem
Germany
R$ 13.468,57
R$ 13.468,57 Each (Sem VAT)
1
R$ 13.468,57
R$ 13.468,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoModel Number p
425
Measurement Parameters
Air Velocity, Temperature, Volume Flow
Model Number (p)
425
Maximum Air Velocity
30m/s
Best Air Velocity Accuracy
±5% + 0.5 m/s
Air Velocity Resolution
0.01m/s
Probe Type
Telescopic Vane
Maximum Temperature
+70°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
AA
Battery Life
35 h
Dimensions
135 x 60 x 28mm
Weight
268g
Height
28mm
Minimum Operating Temperature
-20°C
Width
60mm
Length
135mm
Maximum Operating Temperature
+50°C
País de Origem
Germany