Documentos Técnicos
Especificações
Brand
TestoNumber Of Input Channels
1
Model Number
174,
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
USB
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Battery Life
500 days
Temperature Measurement Resolution
0.1°C
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
Includes
Battery, ComSoft 4 Basic, Lock, PC Cable, Wall Holder
Dimensions
55 x 35 x 14mm
Number Of Readings Per Channel
3900
Detalhes do produto
testo 174 Series - Temperature
Efficient, compact and easy to use – the new single channel mini logger for all types of highly accurate temperature monitoring.
testo Comsoft Professional V4:
For comprehensive software (testo Comsoft Professional V4), please see RS 745-7403. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoNumber Of Input Channels
1
Model Number
174,
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
USB
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Battery Life
500 days
Temperature Measurement Resolution
0.1°C
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
Includes
Battery, ComSoft 4 Basic, Lock, PC Cable, Wall Holder
Dimensions
55 x 35 x 14mm
Number Of Readings Per Channel
3900
Detalhes do produto
testo 174 Series - Temperature
Efficient, compact and easy to use – the new single channel mini logger for all types of highly accurate temperature monitoring.
testo Comsoft Professional V4:
For comprehensive software (testo Comsoft Professional V4), please see RS 745-7403. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.