Documentos Técnicos
Especificações
Brand
TestoNumber Of Input Channels
1
Model Number
175 T1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
RS232, USB
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP68
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Dimensions
82 x 52 x 30mm
Number Of Readings Per Channel
7800
Includes
Calibration Protocol, Internal Sensor, Wall Holder
Battery Life
2.5 yr
Temperature Measurement Resolution
0.1°C
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TestoNumber Of Input Channels
1
Model Number
175 T1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
RS232, USB
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP68
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Dimensions
82 x 52 x 30mm
Number Of Readings Per Channel
7800
Includes
Calibration Protocol, Internal Sensor, Wall Holder
Battery Life
2.5 yr
Temperature Measurement Resolution
0.1°C
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes